Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No264R7C
Order Code2062765
Product Range2600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.470 |
10+ | €1.240 |
50+ | €1.100 |
100+ | €1.020 |
200+ | €0.956 |
500+ | €0.914 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No264R7C
Order Code2062765
Product Range2600 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.6A
Product Range2600 Series
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance-
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
2600 Series
DC Resistance Max
0.045ohm
Product Length
10mm
Product Height
5.4mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
3.6A
Inductor Case / Package
-
Inductance Tolerance
-
Product Width
9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00154
Product traceability