Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No19R107C
Order Code2396103
Product Range1900R Series
Technical Datasheet
959 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.530 |
5+ | €1.520 |
10+ | €1.510 |
20+ | €1.500 |
40+ | €1.490 |
80+ | €1.480 |
Price for:Each
Minimum: 1
Multiple: 1
€1.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No19R107C
Order Code2396103
Product Range1900R Series
Technical Datasheet
Product Range1900R Series
Inductance100mH
Inductor ConstructionUnshielded
RMS Current (Irms)70mA
Saturation Current (Isat)-
DC Resistance Max90ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19R107C is a Radial Leaded Inductor with fully tinned leads. This 1900R series PCB mount inductor supports 1kHz frequency and ±10% inductance tolerance.
- Low DC resistance
- Backward compatible with Sn/Pb soldering systems
Technical Specifications
Product Range
1900R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
100mH
RMS Current (Irms)
70mA
DC Resistance Max
90ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00664
Product traceability