Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1447423C
Order Code1077019
Product Range1400 Series
Technical Datasheet
812 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.330 |
3+ | €2.320 |
5+ | €2.310 |
10+ | €2.290 |
20+ | €2.280 |
50+ | €2.270 |
Price for:Each
Minimum: 1
Multiple: 1
€2.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1447423C
Order Code1077019
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance470µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.3A
Saturation Current (Isat)2.3A
DC Resistance Max0.25ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1447423C is a radial leaded Bobbin Core Inductor with fully tinned leads. This 1400 series high current PCB mounting hole inductor is suitable for many power supply and other general purpose filtering applications. The use of a non-magnetic screw will ensure mechanical stability. Core manufactured from high-saturation flux density material, winding is insulated by a heat-shrunk sleeve. Supports 1kHz frequency and ±10% inductance tolerance.
- Low DC resistance
- Low temperature dependence
Technical Specifications
Product Range
1400 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.3A
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
2.3A
DC Resistance Max
0.25ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03