Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1410454C
Order Code1077015
Product Range1400 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.380 |
3+ | €2.370 |
5+ | €2.360 |
10+ | €2.350 |
20+ | €2.310 |
50+ | €2.260 |
Price for:Each
Minimum: 1
Multiple: 1
€2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1410454C
Order Code1077015
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)5.4A
Saturation Current (Isat)5.4A
DC Resistance Max0.046ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1410454C is a radial leaded Bobbin Core Inductor with fully tinned leads. This 1400 series high current PCB mounting hole inductor is suitable for many power supply and other general purpose filtering applications. The use of a non-magnetic screw will ensure mechanical stability. Core manufactured from high-saturation flux density material, winding is insulated by a heat-shrunk sleeve. Supports 1kHz frequency and ±10% inductance tolerance.
- Low DC resistance
- Low temperature dependence
Technical Specifications
Product Range
1400 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
5.4A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
5.4A
DC Resistance Max
0.046ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 1410454C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03