Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R683C
Order Code2062695
Product Range1300R Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R683C
Order Code2062695
Product Range1300R Series
Technical Datasheet
Product Range1300R Series
Inductance68µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.3A
Saturation Current (Isat)1.3A
DC Resistance Max0.15ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
1300R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.3A
Inductance Tolerance
± 10%
Inductance
68µH
RMS Current (Irms)
1.3A
DC Resistance Max
0.15ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024