Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R103C.
Order Code1710432
Product Range1300R Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R103C.
Order Code1710432
Product Range1300R Series
Technical Datasheet
Product Range1300R Series
Inductance10µH
Inductor Construction-
RMS Current (Irms)3A
Saturation Current (Isat)3A
DC Resistance Max0
Inductance Tolerance0
Alternatives for 13R103C.
2 Products Found
Technical Specifications
Product Range
1300R Series
Inductor Construction
-
Saturation Current (Isat)
3A
Inductance Tolerance
0
Inductance
10µH
RMS Current (Irms)
3A
DC Resistance Max
0
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003539