Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTIMEC
Manufacturer Part NoAQB0109
Order Code1132971
Product Rangeaquamac Series
Your Part Number
Technical Datasheet
833 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.990 |
| 5+ | €2.820 |
| 10+ | €2.790 |
| 20+ | €2.750 |
| 50+ | €2.650 |
Price for:Each
Minimum: 1
Multiple: 1
€2.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTIMEC
Manufacturer Part NoAQB0109
Order Code1132971
Product Rangeaquamac Series
Technical Datasheet
For Use With3F series switches
Actuator / Cap ColourBlack
Product Rangeaquamac Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The AQB0109 is a black Sealing Boot made of silicone. It is suitable for use with the 3F series switches.
- -40 to 85°C Operating temperature range
- 2000000 Operations sealing life time
- IP67 Protection rating
Applications
Industrial
Technical Specifications
For Use With
3F series switches
Product Range
aquamac Series
Actuator / Cap Colour
Black
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003838