Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoRA 10 SN62BAS86 10K 25G
Order Code149968
Also Known AsSN62RA10BAS86-25G SYRINGE
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoRA 10 SN62BAS86 10K 25G
Order Code149968
Also Known AsSN62RA10BAS86-25G SYRINGE
Technical Datasheet
Flux TypeNo Clean
Solder Alloy62, 36, 2 Sn, Pb, Ag
Melting Temperature179°C
Weight - Metric25g
Weight - Imperial0.882oz
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
The SN62RA10BAS86-25G SYRINGE from Multicore is a solder paste. RA10 has been formulated as an active product for printing and reflow in air. Solder cream offers good open time, high soldering activity and good printing quality.
- High activity to deal with poor component solderability (heavier than air )
- Good slump resistance
- Boiling point of 525.2°F
- Flash point is 124°C
- 179°C melting point
- 62, 36, 2 Sn, Pb, Ag solder alloy
Applications
Industrial
Technical Specifications
Flux Type
No Clean
Melting Temperature
179°C
Weight - Imperial
0.882oz
SVHC
Lead (19-Jan-2021)
Solder Alloy
62, 36, 2 Sn, Pb, Ag
Weight - Metric
25g
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
UN Hazard Code:3082