Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoMM02179
Order Code2396441
Technical Datasheet
Flux TypeNo Clean
Leaded / Lead FreeLead Free
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric0.56mm
External Diameter - Imperial0.022"
Melting Temperature0
Weight - Metric0
Weight - Imperial0
Product Range-
Technical Specifications
Flux Type
No Clean
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.022"
Weight - Metric
0
Product Range
-
Leaded / Lead Free
Lead Free
External Diameter - Metric
0.56mm
Melting Temperature
0
Weight - Imperial
0
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.30618
Product traceability