Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €62.820 |
5+ | €56.540 |
10+ | €52.600 |
Product Information
Product Overview
The D610SCF192-500G is a colophony-free cored Solder Wire made of 60Sn40Pb alloy. Multicore Ecosol 105 colophony-free solid flux has been specially formulated to address the concerns of PCB assemblers and allied industries who wish to use colophony or "rosin-free" cored wires. Multicore Ecosol 105 cored wire is available in alloys conforming to J-STD- 006 and EN 29453 or alloys conforming to similar national and international standards. Multicore Ecosol 105 has been formulated as a "drop in replacement" for traditional colophony based cored wires and as such the transition to Multicore Ecosol 105 will be simple and straight forward.
- Colophony-free, fully synthetic, no rosin or modified rosin
- User friendly performance
- High activity, no dewetting
- Fast and sustained soldering on copper and brass
- Non-corrosive formulation
- Distinctive low odour to distinguish from rosin products
- Operationally and aesthetically similar to traditional rosin fluxes
Applications
Maintenance & Repair, Industrial
Technical Specifications
Leaded
60, 40 Sn, Pb
0.039"
500g
-
Rosin
1mm
183°C
1.102lb
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate