Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €12.610 |
10+ | €11.460 |
25+ | €10.500 |
50+ | €9.700 |
100+ | €9.000 |
200+ | €8.400 |
Price for:Each
Minimum: 1
Multiple: 1
€12.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSQ-40-R-10B
Order Code213226
Technical Datasheet
Transducer FunctionReceiver
Tones-
Sound Pressure Level (SPL)-
Resonant Frequency40kHz
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance2000pF
Lead Wire-
IP Rating-
Housing MaterialAluminium
Operating Voltage Range-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Product Overview
The SQ-40-R-10B is an Ultrasonic Ceramic Receiver transfers acoustical energy to mechanical energy or vice versa. The standard open type transducer is constructed in a manner which incorporates the fundamental structure of piezoelectric ceramic element of the monomorph type with a conical metal resonator. This special combination provides high sensitivity (Over - G5dB/V/µBar).
- Small size and wider bandwidth
- Excellent temperature and humidity durability
- Stable electrical and mechanical characteristics
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Building Automation, Industrial
Technical Specifications
Transducer Function
Receiver
Sound Pressure Level (SPL)
-
Transducer Mounting
Through Hole
Capacitance
2000pF
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
60°C
Tones
-
Resonant Frequency
40kHz
Drive Circuit
External
Lead Wire
-
Housing Material
Aluminium
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Alternatives for SQ-40-R-10B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000809