Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC21549
Order Code1289771
Product RangeMC Hex Aluminium Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.580 |
| 5+ | €31.270 |
| 10+ | €29.970 |
| 25+ | €28.660 |
| 50+ | €27.370 |
| 100+ | €26.060 |
| 250+ | €24.760 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€32.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC21549
Order Code1289771
Product RangeMC Hex Aluminium Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Female
Body Length12.7mm
External Width6.35mm
Product RangeMC Hex Aluminium Series
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
4-40
Body Length
12.7mm
Product Range
MC Hex Aluminium Series
Thread Size - Metric
-
Standoff Type
Hex Female
External Width
6.35mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108637