Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €7.270 | 
| 10+ | €5.090 | 
| 25+ | €4.630 | 
Price for:Each
Minimum: 1
Multiple: 1
€7.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20062
Order Code1651029
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Receptacle
Connector BUSB Type A Receptacle
Cable Length - Metric1.83m
Cable Length - Imperial6ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product Range-
Product Overview
The SPC20062 is a 6ft Extension Cable with USB type A male to USB type A female connector. It is made of 28AWG (7/0.12) x 1P + 26AWG (7/0.163) x 2C conductor and grey PVC jacket. The USB connectors have plate with gold insulation.
- FO-PE and SR-PVC insulation wire
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type A Receptacle
Cable Length - Imperial
6ft
Jacket Colour
Grey
Product Range
-
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Metric
1.83m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268