Print Page
Image is for illustrative purposes only. Please refer to product description.
2,524 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | €0.566 | 
| 10+ | €0.447 | 
| 25+ | €0.386 | 
| 50+ | €0.354 | 
| 100+ | €0.327 | 
Price for:Each
Minimum: 5
Multiple: 5
€2.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
SPC15403 is a D-sub jack screw, measuring 7.9mm in length with a 4-40 UNC thread size. Designed for secure fastening of D-sub connectors, this screw ensures stable, reliable connections in various electronic applications. It is commonly used in industrial, communication, and computing equipment that require D-sub connector integration. The durable construction of the SPC15403 offers long-lasting performance, making it a crucial component for maintaining secure and efficient connections in devices.
- Plastic D-sub cover for 9-pin D-sub connector
- Screw length is 7.9mm
- Thread size - imperial: 4-40 UNC
Technical Specifications
Product Range
-
Thread Size - Metric
-
Screw Length
7.9mm
Thread Size - Imperial
4-40 UNC
Technical Docs (1)
Alternatives for SPC15403
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003