Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15249
Order Code1185885
Technical Datasheet
Product Range-
Screw Length49.5mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (07-Jul-2017)
Screw Length
49.5mm
Thread Size - Imperial
4-40 UNC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011567
Product traceability