Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRBH2-16RBVB
Order Code2672918
Product RangeRBH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.340 | 
| 12+ | €2.070 | 
| 100+ | €1.870 | 
| 500+ | €1.600 | 
| 1000+ | €1.520 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRBH2-16RBVB
Order Code2672918
Product RangeRBH Series
Technical Datasheet
Product RangeRBH Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage24VDC
Output CodeHexadecimal
Switching Current150mA
Switch ConstructionSealed
Actuator LevelFlushed
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RBH2-16RBVB from Multicomp is a 3 x 2, 16 steps flat-head actuator with through hole mounting. The actuator has non switching rating of 24VDC, 400mA and switching rating of 24VDC, 150mA.
- 10,000 steps life and maximum operating force is 400gf.cm
- Initial contact resistance is 100mohm
- Dielectric strength is 250VAC
- Insulation resistance is 100Mohm
- Operating temperature is -60°C to +125°C
- Rotating actuation
- Thermoplastic nylon UL94V-0 base, actuator, cover material
- Brass with gold plated terminal
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
RBH Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
SVHC
No SVHC (21-Jan-2025)
Switch Mounting
Through Hole
Switching Voltage
24VDC
Switching Current
150mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability