Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVS-0803
Order Code1716765
Product RangeSMD Blue LED
Technical Datasheet
115,340 In Stock
70,554 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.392 |
10+ | €0.336 |
100+ | €0.261 |
500+ | €0.214 |
1000+ | €0.196 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVS-0803
Order Code1716765
Product RangeSMD Blue LED
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If30mA
Forward Voltage3.2V
Wavelength Typ465nm
Luminous Intensity100mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeSMD Blue LED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OVS-0803 from Multicomp Pro is a surface mount, super bright blue LED. This mega brightness LED with rectangular shape is made of InGaN /sapphire material.
- Standard 0805 package
- Forward voltage is 4V (typical), 3.2V (minimum) at 20mA
- Operating temperature range from -30 to +80°C
- Luminous intensity is 100mcd (typical), 51.6mcd (minimum) at 20mA
- Dominant wavelength is 465nm at 20mA
- Wide viewing angle is 130°
- Water clear lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Blue
LED Case Size
0805 [2012 Metric]
Forward Voltage
3.2V
Luminous Intensity
100mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
465nm
Viewing Angle
130°
Product Range
SMD Blue LED
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for OVS-0803
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001