Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoOSWB-10/25
Order Code2673561
Product RangeOSWB Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoOSWB-10/25
Order Code2673561
Product RangeOSWB Series
Technical Datasheet
Insulator ColourTransparent
Product RangeOSWB Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator MaterialPolymer
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Insulator Colour
Transparent
Wire Size AWG Min
12AWG
Conductor Area CSA
-
SVHC
No SVHC (17-Jan-2023)
Product Range
OSWB Series
Wire Size AWG Max
10AWG
Insulator Material
Polymer
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079221