Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMOH-40
Order Code2216773
Technical Datasheet
Convert FromIDC 40 Position Plug
Convert ToScrew Type 40 Position Terminal Block
Rated Current-
Rated Voltage-
Product Range-
Technical Specifications
Convert From
IDC 40 Position Plug
Rated Current
-
Product Range
-
Convert To
Screw Type 40 Position Terminal Block
Rated Voltage
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16