Print Page
Image is for illustrative purposes only. Please refer to product description.
136 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.490 |
10+ | €3.920 |
25+ | €3.140 |
50+ | €2.620 |
100+ | €2.420 |
500+ | €2.240 |
Price for:Each
Minimum: 1
Multiple: 1
€4.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUST16A40S12RO
Order Code2362669
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Switching Frequency40kHz
Sensitivity (dB)-
Operating Temperature Min-35°C
Operating Temperature Max85°C
Product Overview
The MCUST16A40S12RO is a 16mm 40kHz Metal Transmitter features compact and lightweight, low power consumption, high sensitivity and sound pressure.
- Open structure and dual use
- High reliability
- Aluminium housing
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Min
-
Switching Frequency
40kHz
Operating Temperature Min
-35°C
Sensing Range Max
-
Sensitivity (dB)
-
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608