Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD17.5A48S11RS-30C
Order Code2362683
Technical Datasheet
85 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.670 |
10+ | €7.700 |
25+ | €6.300 |
50+ | €5.330 |
100+ | €4.950 |
500+ | €4.620 |
Price for:Each
Minimum: 1
Multiple: 1
€8.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD17.5A48S11RS-30C
Order Code2362683
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Switching Frequency48kHz
Sensitivity (dB)-75dB
Product Overview
The MCUSD17.5A48S11RS-30C is a 17.5mm 48kHz Metal Transceiver features compact and lightweight, low power consumption, high sensitivity and sound pressure. This specification covers the waterproof type ultrasonic ceramic transducer which is used for ultrasonic ranging and parking sensor of automobile.
- Waterproof and dual use
- High reliability
- Aluminium housing
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Automotive
Technical Specifications
Sensing Range Min
-
Switching Frequency
48kHz
Sensing Range Max
-
Sensitivity (dB)
-75dB
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895