Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €63.130 |
5+ | €56.120 |
10+ | €45.910 |
50+ | €38.850 |
100+ | €36.070 |
Price for:Each
Minimum: 1
Multiple: 1
€63.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD11A400B11RS
Order Code2362691
Technical Datasheet
Beam Angle7°
Switching Frequency400kHz
External Diameter11mm
Operating Temperature Max80°C
Product Overview
The MCUSD11A400B11RS is a 400kHz Transceiver in cylindrical design allows for installation in various applications. Short-range measurement capabilities. Rugged sealed construction.
- 0.05 to 0.3m Detection distance
- IP65 Protection rating
- -20 to 80°C Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automation & Process Control, Robotics
Technical Specifications
Beam Angle
7°
External Diameter
11mm
Switching Frequency
400kHz
Operating Temperature Max
80°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814