Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCT002141S.
Order Code2444273
Product RangeMCT002 Series
Technical Datasheet
3,904 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.350 |
250+ | €1.040 |
500+ | €0.937 |
1000+ | €0.850 |
5000+ | €0.781 |
Price for:Each
Minimum: 1
Multiple: 1
€1.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCT002141S.
Order Code2444273
Product RangeMCT002 Series
Technical Datasheet
Product RangeMCT002 Series
Termination-
Wire Size AWG Min19AWG
Wire Size AWG Max17AWG
Conductor Area CSA0.75mm²
Terminal TypeWire Splice
Insulator ColourGray
Insulator MaterialPC (Polycarbonate)
Terminal Material-
Technical Specifications
Product Range
MCT002 Series
Wire Size AWG Min
19AWG
Conductor Area CSA
0.75mm²
Insulator Colour
Gray
Terminal Material
-
Termination
-
Wire Size AWG Max
17AWG
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001815