Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRH4AF-10R
Order Code1522028
Your Part Number
Technical Datasheet
19,927 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.400 |
| 12+ | €1.930 |
| 100+ | €1.760 |
| 500+ | €1.650 |
| 1000+ | €1.640 |
Price for:Each
Minimum: 1
Multiple: 1
€2.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRH4AF-10R
Order Code1522028
Technical Datasheet
Product Range-
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage24VDC
Output CodeBCD
Contact Voltage AC Max250V
Switching Current25mA
Switch Construction-
Actuator LevelFlushed
Contact Voltage DC Max50V
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Rotary DIP switch
- White LCP thermoplastic recessed actuator
- Copper alloy with gold plated contacts
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
No. of Switch Positions
10 Position
Output Code
BCD
Switching Current
25mA
Actuator Level
Flushed
SVHC
No SVHC (17-Dec-2014)
Switch Mounting
Through Hole
Switching Voltage
24VDC
Contact Voltage AC Max
250V
Switch Construction
-
Contact Voltage DC Max
50V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724