Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCRC100G561KB-RH
Order Code1144306
Product RangeMCPR Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCRC100G561KB-RH
Order Code1144306
Product RangeMCPR Series
Technical Datasheet
Resistance560ohm
Power Rating1W
Product RangeMCPR Series
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 10%
Temperature Coefficient-
Resistor TechnologyCarbon Composition
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Resistance
560ohm
Product Range
MCPR Series
Resistance Tolerance
± 10%
Resistor Technology
Carbon Composition
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2019)
Power Rating
1W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134