Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.770 |
| 3+ | €5.320 |
| 15+ | €4.980 |
| 50+ | €4.700 |
Price for:Each
Minimum: 1
Multiple: 1
€5.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCR13-448Q-1-01
Order Code2128106
Technical Datasheet
Switch Operation(Off)-On
Contact ConfigurationDPST
IlluminationNon Illuminated
Product Range-
Switch MountingPanel Mount
Contact Current Max16A
Contact Voltage AC Nom277V
Switch TerminalsQuick Connect, Solder
Contact Voltage DC Nom-
Product Overview
The MCR13-448Q-1-01 is a double-pole single-throw (DPST) Toggle Switch with quick-connect solder terminals and nylon frame. This MCR13-448 series toggle switch features nickel plated metal toggle lever.
- 50mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- 1500VAC at 1 minute Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
(Off)-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
-
Contact Configuration
DPST
Product Range
-
Contact Current Max
16A
Switch Terminals
Quick Connect, Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216