Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL-S250GC
Order Code1581232
Product RangeSMD Green LED
Technical Datasheet
34,549 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.140 |
10+ | €0.120 |
100+ | €0.0933 |
500+ | €0.0763 |
1000+ | €0.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL-S250GC
Order Code1581232
Product RangeSMD Green LED
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity10mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeSMD Green LED
Automotive Qualification Standard-
Product Overview
The MCL-S250GC is a green SMD LED with water clear epoxy, made of GaP dice.
- 1206 Case
- 5V Reverse voltage
- 10µA at 5V Reverse current
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Medical
Technical Specifications
LED Colour
Green
LED Case Size
1206 (3216 Metric)
Forward Voltage
2.1V
Luminous Intensity
10mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
140°
Product Range
SMD Green LED
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability