Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCKPT-G1711A3-05-3691
Order Code1756523
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
Tones-
Sound Pressure Level (SPL)80dB
Resonant Frequency4kHz
Supply Voltage Max30V
Operating Current Max2mA
Sound Level Distance100mm
Capacitance0.01µF
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
4kHz
Operating Current Max
2mA
Capacitance
0.01µF
SVHC
No SVHC (17-Jan-2023)
Supply Voltage Min
-
Sound Pressure Level (SPL)
80dB
Supply Voltage Max
30V
Sound Level Distance
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001452