Print Page
2,903 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.438 |
15+ | €0.317 |
100+ | €0.253 |
500+ | €0.226 |
Price for:Each
Minimum: 1
Multiple: 1
€0.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCF03C-8A
Order Code1123141
Product RangeMCF03C
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current8A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeMCF03C
Breaking Capacity Current AC1.5kA
Product Overview
The MCF03C-8A is a 8A/250VAC time delay anti-surge HRC Fuse with ceramic tube and nickel-plated brass end cap. This MCF03C-series fuse features high breaking capacity. Complies with IEC 127, DIN41662 and BS4265.
- 75mV Typical voltage drop
- 0.007Ω Typical DC cold resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
8A
Fuse Size Metric
5mm x 20mm
Product Range
MCF03C
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001111