Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP115018077A-561LU
Order Code1864224
Product RangeMCAP Series
Technical Datasheet
7,929 In Stock
7,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.350 |
50+ | €2.350 |
100+ | €2.090 |
250+ | €1.760 |
500+ | €1.640 |
1000+ | €1.520 |
5000+ | €1.490 |
10000+ | €1.460 |
Price for:Each
Minimum: 1
Multiple: 1
€5.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP115018077A-561LU
Order Code1864224
Product RangeMCAP Series
Technical Datasheet
Product RangeMCAP Series
Inductance560µH
RMS Current (Irms)10A
DC Resistance Max0.077ohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCAP115018077A-561LU from Multicomp Pro is a toroidal inductor. It is generally used at low frequencies where large inductance is required.
- Inductance value is 560µH
- Tolerance is ±15%
- Operating temperature range from -55°C to +130°C
- DC resistance is 77mohm
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Product Range
MCAP Series
RMS Current (Irms)
10A
Inductance Tolerance
± 15%
Inductance
560µH
DC Resistance Max
0.077ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071732