Print Page
Product Information
Alternatives for MC36236
1 Product Found
Product Overview
The FSMD series from Multicomp are surface mountable PTC (positive Temperature coefficient) resettable fuses. These fuses have operation current ranges from 0.10mA to 3A.
- Faster time to trip
- Lower resistance
- Temperature range from -40°C to 85°C
- Rated voltage range from 6V to 60V
- UL, CSA and TUV approved
Applications
Industrial, Safety
Technical Specifications
Thermistor Mounting
SMD
Voltage Rating
6VDC
Trip Current
4A
Current Rating Max
100A
Operating Temperature Max
85°C
Product Range
MC36
Holding Current
1.75A
Time to Trip
0.6s
Operating Temperature Min
-40°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0201