Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
40+ | €25.190 |
Price for:Each
Minimum: 40
Multiple: 40
€1,007.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC32926
Order Code1706991
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Metric3.32m³/min
Air Flow - CFM117CFM
Noise Rating50dBA
Power Rating20W
Rated Speed3150rpm
Power Connection Type2 Lead Wires
Current Rating260mA
IP Rating-
Air Flow - m3/min3.32m³/min
Product Range-
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Air Flow - CFM
117CFM
Power Rating
20W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Flow Rate - Metric
3.32m³/min
Noise Rating
50dBA
Rated Speed
3150rpm
Current Rating
260mA
Air Flow - m3/min
3.32m³/min
Technical Docs (1)
Alternatives for MC32926
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26082