Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC3090081.
Order Code2424367
Product Range-
MaterialSilica Gel
Weight10g
Standard-
External Depth60mm
Product Overview
The MC3090081 is a granular non-indicating Silica Gel offers non-toxic toxicity. A narrow pored granular form of amorphous silica free from extraneous matter. The irregular granules are a white/translucent colour. They remain physically unchanged when dry and when saturated with water.
- 1% Maximum water soluble sulphates
- 0.05% Maximum water soluble chlorides
- 10mg/kg Maximum ammonia/ammonium compounds
Applications
Industrial
Technical Specifications
Product Range
-
Weight
10g
External Depth
60mm
Material
Silica Gel
Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:28112200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184