Print Page
Image is for illustrative purposes only. Please refer to product description.
4,254 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.364 |
50+ | €0.303 |
150+ | €0.251 |
250+ | €0.214 |
500+ | €0.186 |
1500+ | €0.165 |
Price for:Each
Minimum: 5
Multiple: 5
€1.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The MC24356 is a blue wire to board mini Terminal Block with tin-plated brass terminal and stainless strip steel wire protector.
- Polyester Insulating Body
- M3 Nickel-plated Steel Screw
- -33 to 105°C Operating Temperature
- 4Ib-inch Screw Torque
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
-
Technical Docs (1)
Alternatives for MC24356
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001751