Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.730 |
10+ | €11.820 |
50+ | €11.030 |
100+ | €10.680 |
200+ | €10.030 |
Price for:Each
Minimum: 1
Multiple: 1
€12.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC23551
Order Code2293858
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingCable Mount
Product Range-
Product Overview
The MC23551 is a RG174 SMA Right-angle Plug with brass body, brass centre contacts and PTFE insulation as per ASTM D1457 and ASTM D1710 standards.
- 50Ω Impedance
- 3GHz Frequency
- 335V Maximum working voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Aerospace, Defence, Military
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (15-Jan-2018)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
3GHz
Product Range
-
Technical Docs (1)
Alternatives for MC23551
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897