Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €54.200 |
3+ | €50.880 |
10+ | €45.330 |
Product Information
Product Overview
The MC21676 is a 230VAC Axial Fan with a precision bearing and PC (UL94V-0) impeller. This round tube axial AC fan comes with a thermal protected (class B II) reliable shaded-pole motor and die-cast aluminum frame. The electrical connection is via UL1007 18AWG leaded wire black cable. The noise level is measured in a semi-anechoic chamber with background noise level below 15dB(A). The fan is running in free air with microphone at a distance of one meter from the fan intake. The air performance is measured by a double chamber. The values are recorded when the fan speed has stabilized at rated voltage. The direction of rotation is clock wise direction viewed from front of fan blade.
- 500MΩ at 500VDC Minimum insulation resistance
- 1800VAC for one second Dielectric strength
- ±15% on rated power and current tolerance
- -10 to 70°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
220V to 240V
171.5mm
Precision Ball Bearing
58dBA
2800rpm
110mA
6.77m³/min
Circular
51mm
239CFM
26W
2 Lead Wires
-
-
Technical Docs (2)
Alternatives for MC21676
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate