Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.760 |
10+ | €21.890 |
Price for:Each
Minimum: 1
Multiple: 1
€22.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC19671
Order Code1133195
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25.5mm
Bearing TypeSleeve Bearing
Flow Rate - Metric1.019m³/min
Air Flow - CFM36CFM
Noise Rating39dBA
Power Rating12W
Rated Speed2750rpm
Power Connection TypeTerminals
Current Rating120mA
IP Rating-
Air Flow - m3/min1.019m³/min
Product Range-
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
92mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
36CFM
Power Rating
12W
Power Connection Type
Terminals
IP Rating
-
Product Range
-
Fan Frame Type
Square
External Depth
25.5mm
Flow Rate - Metric
1.019m³/min
Noise Rating
39dBA
Rated Speed
2750rpm
Current Rating
120mA
Air Flow - m3/min
1.019m³/min
Technical Docs (2)
Alternatives for MC19671
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.279871