Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC0805N390J500A2.54MM
Order Code1694270
Technical Datasheet
Capacitance39pF
Voltage(DC)50V
Capacitance Tolerance 5%
Capacitor TerminalsPC Pin
Lead Spacing2.54mm
Dielectric CharacteristicC0G / NP0
Capacitor Case / PackageRadial Leaded
Product Range-
Product Diameter-
Product Length4.2mm
Product Width0
Product Height3.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification0
Alternatives for MC0805N390J500A2.54MM
1 Product Found
Technical Specifications
Capacitance
39pF
Capacitance Tolerance
5%
Lead Spacing
2.54mm
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
0
Operating Temperature Min
-55°C
Qualification
0
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Dielectric Characteristic
C0G / NP0
Product Range
-
Product Length
4.2mm
Product Height
3.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000229