Print Page
Image is for illustrative purposes only. Please refer to product description.
27,508 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.010 |
| 10+ | €0.869 |
| 25+ | €0.676 |
| 50+ | €0.553 |
| 100+ | €0.507 |
| 500+ | €0.468 |
Price for:Each
Minimum: 1
Multiple: 1
€1.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC08010000
Order Code1139244
Technical Datasheet
Supply Voltage240V
Lamp Base TypeWire Leaded
Mounting Hole Dia-
Power Rating-
Current Rating550µA
Product Range-
Alternatives for MC08010000
1 Product Found
Product Overview
The MC08010000 is a Neon Lamp with standard brightness. This wire ended T1 1/4 lamp comes without series resistor.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Supply Voltage
240V
Mounting Hole Dia
-
Current Rating
550µA
Lamp Base Type
Wire Leaded
Power Rating
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209
Product traceability