Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
50+ | €5.010 |
Price for:Each
Minimum: 50
Multiple: 50
€250.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011520
Order Code3218009
Technical Datasheet
Supply Voltage12V
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Flow Rate - Imperial41CFM
Bearing TypeSleeve Bearing
Air Flow - CFM41CFM
Flow Rate - Metric-
Noise Rating33dBA
Power Rating1.44W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage
12V
Fan Frame Type
Square
Fan Frame Size
80mm
Flow Rate - Imperial
41CFM
Air Flow - CFM
41CFM
Noise Rating
33dBA
Rated Speed
3200rpm
Current Rating
120mA
Air Flow - m3/min
-
SVHC
To Be Advised
Supply Voltage VDC
12V
Voltage Type
DC
External Depth
25mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
-
Power Rating
1.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072