Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
200+ | €7.020 |
Price for:Each
Minimum: 200
Multiple: 200
€1,404.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011511
Order Code3218001
Technical Datasheet
Supply Voltage24V
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size50mm
External Depth15mm
Bearing TypeVapo Bearing
Flow Rate - Imperial17CFM
Air Flow - CFM17CFM
Flow Rate - Metric-
Noise Rating33dBA
Power Rating1.01W
Rated Speed6100rpm
Power Connection Type2 Lead Wires
Current Rating42mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage
24V
Fan Frame Type
Square
Fan Frame Size
50mm
Bearing Type
Vapo Bearing
Air Flow - CFM
17CFM
Noise Rating
33dBA
Rated Speed
6100rpm
Current Rating
42mA
Air Flow - m3/min
-
SVHC
To Be Advised
Supply Voltage VDC
24V
Voltage Type
DC
External Depth
15mm
Flow Rate - Imperial
17CFM
Flow Rate - Metric
-
Power Rating
1.01W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268