Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
500+ | €9.530 |
Price for:Each
Minimum: 500
Multiple: 500
€4,765.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011502
Order Code3217993
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size25mm
External Depth10mm
Flow Rate - Imperial3CFM
Bearing TypeVapo Bearing
Flow Rate - Metric-
Air Flow - CFM3CFM
Noise Rating16dBA
Power Rating360mW
Rated Speed9600rpm
Power Connection Type2 Lead Wires
Current Rating30mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
25mm
Flow Rate - Imperial
3CFM
Flow Rate - Metric
-
Noise Rating
16dBA
Rated Speed
9600rpm
Current Rating
30mA
Air Flow - m3/min
-
SVHC
To Be Advised
Supply Voltage
12V
Voltage Type
DC
External Depth
10mm
Bearing Type
Vapo Bearing
Air Flow - CFM
3CFM
Power Rating
360mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618