Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002970
Order Code2917619
Technical Datasheet
Lubricant TypeGrease Carbon Conductive
Dispensing MethodTube
Volume76.2ml
Weight80g
Product Range-
SVHCTo Be Advised
Product Overview
MC002970 is a carbon-filled, economical, electrically conductive grease. It lubricates, reduces contact resistance, repels moisture, inhibits corrosion and prevents static build-up. It is excellent for ground connections, rotating connections, rotary switches, variable capacitors, roller inductors, roller bearings, slip rings, slide connectors and potentiometers.
- Improves electrical connections between irregular, pitted or corroded surfaces
- Ensures electrical contact between loose or vibrating parts
- Extends the life of contacts
- Safe on plastics
- MC002970 paste improves electrical conductivity between electrical contacts and inhibits corrosion
- 5 year of shelf life
Technical Specifications
Lubricant Type
Grease Carbon Conductive
Volume
76.2ml
Product Range
-
Dispensing Method
Tube
Weight
80g
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1