Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Overview
The Multicomp MC002963 is a thermally conductive two-part epoxy adhesive. This product is used to bond heat sinks, LEDs and other heat-generating components within electronic assemblies. It is dark grey, smooth, viscous, thixotropic and bonds well to a variety of substrates. MC002963 has been designed for maximum thermal conductivity with a high viscosity.
- 1:1 mix ratio
- 45 minutes working life
- Thermal conductivity of 1.4W/(mK)
- Provides strong electrical insulation
- 24hr cure time at room temperature or 1hr at 65°C (149°F)
- High tensile and compressive strength
- Strong resistivity to humidity, salt water, mild bases and alophatic hydrocarbons
Technical Specifications
Thermal Conductivity
1.36W/m.K
Volume
6ml
Product Range
-
Tensile Strength
10MPa
Weight
14.8g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
UN Hazard Code:3259