Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.630 |
| 10+ | €6.500 |
| 25+ | €6.080 |
Price for:Each
Minimum: 1
Multiple: 1
€7.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002723
Order Code2907946
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Connector AUSB Type A Plug
Connector BMicro USB Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- USB 3.0 UL Certified (UL2725)
- Electrical Tested (Open, Short, Miss Wire)
- Insulation Resistance: 10MΩ Min
- Contact Resistance: 2Ω Max
- Solder Type Shell Plated Nickel Plugs
Applications
Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Sound & Video
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Connector B
Micro USB Type B Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
2m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089358