Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.240 |
5+ | €6.860 |
Price for:Each
Minimum: 1
Multiple: 1
€7.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002712
Order Code3050794
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size92mm
External Depth25mm
Flow Rate - Imperial45CFM
Bearing TypeVapo Bearing
Air Flow - CFM45CFM
Noise Rating32dBA
Power Rating1.46W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating121mA
IP Rating-
Air Flow - m3/min1.274m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC002711 from Multicomp is a 24V DC 80x80x25mm axial fan with a flow rate of 37cu.ft/min, providing a general purpose, compact and reliable solution to a variety of applications.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
92mm
Flow Rate - Imperial
45CFM
Air Flow - CFM
45CFM
Power Rating
1.46W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Supply Voltage
12VDC
Voltage Type
DC
External Depth
25mm
Bearing Type
Vapo Bearing
Noise Rating
32dBA
Rated Speed
2700rpm
Current Rating
121mA
Air Flow - m3/min
1.274m³/min
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072