Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002699
Order Code2885245
Technical Datasheet
Supply Voltage12V
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Flow Rate - Imperial30.4CFM
Bearing TypeVapo Bearing
Air Flow - CFM30.4CFM
Flow Rate - Metric0.86m³/min
Noise Rating36.2dBA
Power Rating2.56W
Rated Speed5400rpm
Power Connection Type2 Lead Wires
Current Rating213mA
IP Rating-
Air Flow - m3/min0.86m³/min
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage
12V
Voltage Type
DC
Fan Frame Size
60mm
Flow Rate - Imperial
30.4CFM
Air Flow - CFM
30.4CFM
Noise Rating
36.2dBA
Rated Speed
5400rpm
Current Rating
213mA
Air Flow - m3/min
0.86m³/min
SVHC
To Be Advised
Supply Voltage VDC
12V
Fan Frame Type
Square
External Depth
15mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.86m³/min
Power Rating
2.56W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268