Print Page
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Alternatives for MC001789
3 Products Found
Product Overview
MC100X from Multicomp is a multi-purpose, medium viscosity instant adhesive, suitable for rapidly bonding a wide variety of materials. This versatile adhesive bonds in seconds and is ideal for applications where a rapid cure speed is required. MC100X is specially formulated for instant bonding of common substrates.
- Multi-purpose cyanoacrylate adhesive
- Medium viscosity: ~110 cPs
- Cures transparent
- Cure time: 1 - 30 seconds
- Temperature range: -50°C to +80°C
- Instant bonding of common substrates
- Excellent speed of cure on a variety of substrates
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MC100X
SVHC
To Be Advised
Weight
5g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
UN Hazard Code:3334