Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001338
Order Code1826905
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM41CFM
Flow Rate - Imperial41CFM
Noise Rating33dBA
Flow Rate - Metric1.16m³/min
Power Rating1.7W
Rated Speed3200rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating145mA
IP Rating-
Air Flow - m3/min1.16m³/min
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Vapo Bearing
Flow Rate - Imperial
41CFM
Flow Rate - Metric
1.16m³/min
Rated Speed
3200rpm
Current Rating
145mA
Air Flow - m3/min
1.16m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
25mm
Air Flow - CFM
41CFM
Noise Rating
33dBA
Power Rating
1.7W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091513