Print Page
Image is for illustrative purposes only. Please refer to product description.
593 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.080 |
| 5+ | €7.560 |
| 15+ | €7.110 |
Price for:Each
Minimum: 1
Multiple: 1
€8.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMB2W
Order Code301334
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric41mm
External Width - Metric100mm
External Depth - Metric76mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial1.61"
External Width - Imperial3.94"
External Depth - Imperial2.99"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MB2W Plastic Enclosure offers a versatile solution for various applications. Made from durable ABS, it measures 41 mm x 100 mm x 76 mm, providing ample space for housing electronic components. Its multipurpose design ensures reliable protection and easy integration into diverse projects. Ideal for safeguarding sensitive electronics, this enclosure combines compactness with robust construction for dependable performance.
- Employ high-performance ferrites with superior frequency characteristics
- Lid retained by M3.5 screws into brass inserts
- 12 month limited warranty *view Terms & Conditions for details
- Multicomp products are rated 4.6 out of 5 stars
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
41mm
External Depth - Metric
76mm
Body Colour
White
External Height - Imperial
1.61"
External Depth - Imperial
2.99"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
-
Technical Docs (1)
Alternatives for MB2W
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075